- RS庫存編號:
- 192-1881
- 製造零件編號:
- MAX814TCSA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 192-1881
- 製造零件編號:
- MAX814TCSA+
- 製造商:
- Maxim Integrated
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
規格
Attribute | Value |
---|---|
Voltage Supervisor Type | Power Supply Monitor |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 5V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | 0 °C |
Minimum Monitored Voltage | 3V |