最近搜索

    Maxim Integrated Voltage Supervisor 16-Pin PDIP, MAX691AEPE+

    RS庫存編號:
    192-2267
    製造零件編號:
    MAX691AEPE+
    製造商:
    Maxim Integrated
    Maxim Integrated

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Voltage Supervisors
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 毎管:25 個

    HK$151.494

    單位Per unitPer Tube*
    25 - 100HK$151.494HK$3,787.35
    125 +HK$136.345HK$3,408.625
    * 參考價格
    RS庫存編號:
    192-2267
    製造零件編號:
    MAX691AEPE+
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Microprocessor Supply Voltage Supervisory & Reset Circuits


    Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


    Supply Voltage Detector
    Supply Voltage Supervisor
    Power Supply Supervisor
    Microprocessor Supervisory
    Microprocessor Voltage Supervisor
    Microcontroller Reset Circuit

    規格

    AttributeValue
    Number of Supervisors1
    Watchdog TimerYes
    Power Fail DetectionYes
    Output DriverActive High, Active Low, Push-Pull
    Mounting TypeThrough Hole
    Maximum Reset Active Time280ms
    Package TypePDIP
    Pin Count16
    Dimensions19.43 x 7.87 x 4.45mm
    Maximum Monitored Voltage4.75V
    Maximum Operating Supply Voltage5.5 V
    Minimum Monitored Voltage4.65V
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Minimum Operating Supply Voltage0 V
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 毎管:25 個

    HK$151.494

    單位Per unitPer Tube*
    25 - 100HK$151.494HK$3,787.35
    125 +HK$136.345HK$3,408.625
    * 參考價格