- RS庫存編號:
- 731-6680
- 製造零件編號:
- BU4912F-TR
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 731-6680
- 製造零件編號:
- BU4912F-TR
- 製造商:
- ROHM
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Voltage Detector & Reset Circuit, ROHM BU49xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
規格
Attribute | Value |
---|---|
Voltage Supervisor Type | CMOS Voltage Detector |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 1.212V |
Minimum Reset Threshold Voltage | 1.188V |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 4 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Supply Voltage | 6.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 0.9 V |