New Japan Radio Voltage Supervisor 2.83V max. 5-Pin SC-88A, NJU7705F3-28A-TE1

  • RS庫存編號 740-5837
  • 製造零件編號 NJU7705F3-28A-TE1
  • 製造商 New Japan Radio
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Microprocessor Supervisory & Reset Circuits, New Japan Radio

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

規格
Attribute Value
Voltage Supervisor Type Voltage Detector
Number of Supervisors 1
Manual Reset Yes
Maximum Reset Threshold Voltage 2.83V
Minimum Reset Threshold Voltage 2.77V
Mounting Type Surface Mount
Package Type SC-88A
Pin Count 5
Dimensions 2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage 9 V
Minimum Operating Supply Voltage 0.8 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
暫時缺貨-將在補貨後發貨。
單價 /個 (每包:5個)
HK$ 5.24
(不含稅)
單位
Per unit
Per Pack*
5 - 45
HK$5.24
HK$26.20
50 - 120
HK$4.39
HK$21.95
125 - 495
HK$4.18
HK$20.90
500 - 1245
HK$3.984
HK$19.92
1250 +
HK$3.79
HK$18.95
* 參考價格