- RS庫存編號:
- 151-2618
- 製造零件編號:
- 74ALVC164245DGG,11
- 製造商:
- Nexperia
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎管:39 个
HK$7.039
單位 | Per unit | Per Tube* |
39 - 39 | HK$7.039 | HK$274.521 |
78 - 117 | HK$6.887 | HK$268.593 |
156 + | HK$6.734 | HK$262.626 |
* 參考價格 |
- RS庫存編號:
- 151-2618
- 製造零件編號:
- 74ALVC164245DGG,11
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The 74ALVC164245 is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. The 74ALVC164245 is a 16-bit (dual octal) dual supply translating transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3 V and 5 V bus in a mixed 3 V and 5 V supply environment. This device can be used as two 8-bit transceivers or one 16-bit transceiver. The direction control inputs (1DIR and 2DIR) determine the direction of the data flow.
Wide supply voltage range
Low propagation delay
Low power suspend mode
Auto-direction sensing
3-state output options
Overvoltage tolerant options
Low propagation delay
Low power suspend mode
Auto-direction sensing
3-state output options
Overvoltage tolerant options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Logic Family | 74ALV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 5 |
Package Type | TSSOP |
Output Type | 3 State |
Pin Count | 48 |
Logic Function | Level Translator |
Dimensions | 12.6 x 6.2 x 1.05mm |
Maximum Low Level Output Current | 24mA |
Maximum High Level Output Current | -24mA |
Translation | Bi-Directional |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 50 pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |