- RS庫存編號:
- 186-0330
- 製造零件編號:
- B4P00811RDKMAW
- 製造商:
- Motorola
- RS庫存編號:
- 186-0330
- 製造零件編號:
- B4P00811RDKMAW
- 製造商:
- Motorola
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Simple, easy, fun. Camping, exploring, on the beach or just playing in the garden, the TALKABOUT T42 walkie-talkie is perfect for staying in touch when at home or out and about. Set up is simple thanks to the easy pairing function, then talk instantly to friends and family at the push of a button. With 16 channels, LCD display, up to 4km range and a choice of colours, the T42 keeps you connected to enjoy every moment.
PMR446 radios - license free
Easy pairing
Up to 4km range
16 Channels
Low battery warning indicator
Keypad lock
Scan / monitor
Call alert tone
Keypad tones
Personalization stickers
Easy pairing
Up to 4km range
16 Channels
Low battery warning indicator
Keypad lock
Scan / monitor
Call alert tone
Keypad tones
Personalization stickers
規格
Attribute | Value |
---|---|
Model | Talkabout T42 |
Radio Style | Handheld |
Number of Channels | 16 |
Operating Frequency | 446MHz |
LCD Display | Yes |
Charge Indicator | Yes |
Battery Life | 18h |