- RS庫存編號:
- 127-1367
- 製造零件編號:
- WALL2LC
- 製造商:
- Knightsbridge
- RS庫存編號:
- 127-1367
- 製造零件編號:
- WALL2LC
- 製造商:
- Knightsbridge
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Knightsbridge 2x35W IP65 LED Up/Down Wall Light - Copper
The Knightsbridge WALL2C is a fixed up and down wall light for adding decorative feature lighting for indoor and outdoor use. Made from 304 Stainless Steel with electroplated in copper colour finish for a modern look and waterproof to an IP65 rating. The LED wall luminaire offers the benefits of LED lighting with low maintanence and lifetime hours of up to 30000 hours. Requires 2 x 35 W GU10 lamps or LED GU10 equivalent.
Features and Benefits
Copper Finish
Stainless Steel body
Lifetime hours: 30000 hours
Dimmable (Dependant on lamp)
Protection Rating: IP65
規格
Attribute | Value |
---|---|
Lamp Type | Halogen, LED |
Type | Adjustable Wall Light |
Lamp Base | GU10 |
Voltage Rating | 230 V ac |
Depth | 162 mm |
Dimensions | 60 x 162 mm |
Diameter | 60mm |
Wattage | 35 W |
Finish | Copper |
Series | WALL |
Diffuser Finish | Clear |
Standards Met | BS EN 60598, CE |