- RS庫存編號:
- 178-7697
- 製造商:
- RS PRO
- RS庫存編號:
- 178-7697
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Waste Bin 50L
The 50L blue flip lid plastic waste bin from our trusted and highly reliable own brand RS PRO is an excellent household tool for storing your waste until it becomes full and is ready to be emptied. The durable plastic design ensures that no waste will leak out and cause spillages, reducing unwanted pests. The durable plastic material is also quick and easy to clean and maintain. The bin features a flip lid for easy access that self closes after waste is placed inside.
The RS PRO bin is a hygienic solution to dispose of your household waste, however, it has the versatility to be used to store recycling such as paper, food waste, garden waste and general rubbish.
The RS PRO bin is a hygienic solution to dispose of your household waste, however, it has the versatility to be used to store recycling such as paper, food waste, garden waste and general rubbish.
Features and benefits
Durable plastic design that's easy to clean and maintain
Flip lid for easy access
Lightweight and portable
Can be used for a range of waste needs
Waterproof
Flip lid for easy access
Lightweight and portable
Can be used for a range of waste needs
Waterproof
Common applications
Waste bins are a day to day waste storage solution and are used in a number of environments such as at home, in a school, an office, public area, or anywhere that requires a hygienic way to contain rubbish, recycling and general waste.
Are bins available in other colours?
How to prepare a waste bin
Waste bins are designed to be used with refuse bags, especially when being used for household waste or food waste. This helps contain the rubbish without staining or causing deterioration of the bin.
What is a waste bin for?
A waste bin can be used in a number of ways however, the most common use is to hygienically store household waste until it's ready to be disposed of and collected, usually via a local council collection.
What types of bin are there?
Food waste bin
Recycling bin
Wheelie bin
Kitchen bin
Garden waste bin
General waste bin
Pedal bin
Compost bin
Recycling bin
Wheelie bin
Kitchen bin
Garden waste bin
General waste bin
Pedal bin
Compost bin
規格
Attribute | Value |
---|---|
Capacity | 50L |
Colour | Blue |
Material | Plastic |
Depth | 330mm |
Height | 600mm |
Width | 410mm |
Lid | Yes |
Lid Type | Flip |