- RS庫存編號:
- 125-3581
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 125-3581
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO 180° Port Brushless Micro Pump with Integrated Controller (1150ml/min)
A reliable and high-performance brushless micro pump with a 180° port fitted with an intergrated electronic controller suitable for use in a wide range of applications, including medical devices, fuel cells, cooling and lubrication systems.
Hardwearing and tough the micro pump is constructed from precision CNC machined Aluminium with Stainless Steel tubing connectors, Vitron seals and quick push fit connectors designed for 3.2mm flexible tubing.
Ideal for applications that require a high level of reliability and flow with a flow rate of up to 1050 ml/min and a pressure of up to 5.5 psi. The compact lightweight design is highly suited to installation in cramp and small spaces or portable appliances where space is at a premium.
Featuring a quiet and smooth pulseless flow resulting in an exceptionally low noise level of <3dB and resistance to a wide range of chemicals making the high flow pump suitable for use in wide range of applications and environments.
Features and Benefits
Liquid micro pump
180° port
Pulseless flow
Low noise level <3dB
Resistant to a wide range of chemicals and fluids
Compact size of 25 x 26 x 46 mm
Usable with solar power, PSU or batteries
Operating Temp -20 to 100°C
IP45 rated
10000 hours MTBF
Weight of 41g
180° port
Pulseless flow
Low noise level <3dB
Resistant to a wide range of chemicals and fluids
Compact size of 25 x 26 x 46 mm
Usable with solar power, PSU or batteries
Operating Temp -20 to 100°C
IP45 rated
10000 hours MTBF
Weight of 41g
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
規格
Attribute | Value |
---|---|
Maximum Flow Rate | 1150ml/min |
Supply Voltage | 12 V |
Input Connection | 3.2 mm Tube |
Maximum Working Pressure | 380 mbar |
Body Material | Anodised Aluminium |
Input Power | 5.8W |
Maximum Fluid Temperature | +100°C |
Input Connection Size | 3.2mm |
Output Connection Size | 3.2mm |
Wetted Materials | 316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton |
IP Rating | IP45 |