- RS庫存編號:
- 185-6133
- 製造零件編號:
- 164.0164
- 製造商:
- Verderflex
- RS庫存編號:
- 185-6133
- 製造零件編號:
- 164.0164
- 製造商:
- Verderflex
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The M60 is a compact panel mounted peristaltic pump. It uses a snap-on tube cartridge to eliminate tools, simplifying and speeding up tube changeovers. Easy to integrate in equipment, it has many uses including analyser feeds, chemical dosing systems, condensate removal pumps, fixed volume flushing systems, metering sample volumes and vending machine dispensing systems.
Compact peristaltic pump
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
規格
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 375ml/min |
Maximum Head | 86mm |
Maximum Working Pressure | 1 bar |
Series | M60 |
Body Material | Nylon, Polycarbonate |
Supply Voltage | 24 V dc |