- RS庫存編號:
- 146-6466
- 製造零件編號:
- 40600
- 製造商:
- Pesola
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 146-6466
- 製造零件編號:
- 40600
- 製造商:
- Pesola
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Precise and handy Spring Balance with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower suspension swivels, rotates and can be easily changed using different accessories. Measurement of breaking forces up to 1000 g (optional drag pointer no. 4.012 recommended). A multifunctional long life measuring instrument for weighing and measuring traction forces. Optional pressure measurement with accessory – two functions in one instrument. Always ready for use, needs no batteries. A time-tested original Swiss quality product.
規格
Attribute | Value |
---|---|
Weighing Capacity | 600g |
Scale Type | Hanging |
Resolution | 5 g |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +40°C |