- RS庫存編號:
- 196-6371
- 製造零件編號:
- BKT 8
- 製造商:
- Adam Equipment Co Ltd
- RS庫存編號:
- 196-6371
- 製造零件編號:
- BKT 8
- 製造商:
- Adam Equipment Co Ltd
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Adam equipment BKT series Weighing machine come with label printing scales are ideal for manufacturing, shipping and receiving, packing and distribution warehouses. The BKT has a built-in printer that can print weight, QR codes, bar codes and labels in numerous languages.
RS-232 interface is available to provide speedy connection to computers and printers
Sealed keypad protects against dirt and spills
Sealed keypad protects against dirt and spills
規格
Attribute | Value |
---|---|
Weighing Capacity | 8kg |
Scale Type | Printing |
Resolution | 0.1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 300 x 400mm |
Weighpan Length | 400mm |
Weighpan Width | 300mm |
Weighpan Height | 65mm |
Net Weight | 14kg |
Model Number p | BKT 8 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |