3M Adflo Air Respirator for use with 3M Speedglas L-Series, 9000 Series
- RS庫存編號:
- 206-5754
- 製造零件編號:
- 7100166697
- 製造商:
- 3M
Price 个**
HK$8,830.40
2 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$8,830.40 |
** 參考價格
- RS庫存編號:
- 206-5754
- 製造零件編號:
- 7100166697
- 製造商:
- 3M
豁免
3M Adflo Series Powered Air Respirator, Self-Adjusting Breathing Tube With QRS, Variable shades 3/8 -12 - 7100166697
This powered air respirator from 3M offers reliable protection from various elements while ensuring comfort and ease of use. Designed with a focus on providing optimal safety and functionality, this respirator is a top choice in the industry.
Features & Benefits
• Utilises a powered air system for consistent airflow and added comfort
• Lightweight design at 485g for extended wear without strain
• Equipped with an exhalation vent for increased breathability
• Headband designed for high comfort during long hours of use
• Compatible with spares, consumables, and accessories from previous 3M Speedglas models
• Variable shades 3/8 -12, ensuring eye protection under various conditions
• CE marked and meets European safety standards for welding and allied processes
• Suitable for MMA (Stick), MIG/MAG, and TIG welding processes
• Lightweight design at 485g for extended wear without strain
• Equipped with an exhalation vent for increased breathability
• Headband designed for high comfort during long hours of use
• Compatible with spares, consumables, and accessories from previous 3M Speedglas models
• Variable shades 3/8 -12, ensuring eye protection under various conditions
• CE marked and meets European safety standards for welding and allied processes
• Suitable for MMA (Stick), MIG/MAG, and TIG welding processes
Applications
• Ideal for use in MMA (Stick), MIG/MAG, and TIG welding processes
• Provides protection from sparks, spatter, UV, and IR radiation
• Suitable for use in low amp TIG welding applications
• Provides protection from sparks, spatter, UV, and IR radiation
• Suitable for use in low amp TIG welding applications
Can it provide protection from UV and IR radiation?
Yes, the powered air respirator offers protection from UV and IR radiation, keeping the wearer safe during welding processes.
Will it work with other 3M Speedglas accessories?
Yes, the respirator is compatible with spares, consumables, and accessories from previous 3M Speedglas models for added convenience.
Is it suitable for use in heavy-duty welding applications?
The respirator is not recommended for heavy-duty overhead welding applications where there is a potential for falling molten metal, as it may result in severe burn injuries.
Can it be used in applications outside of welding?
Using the respirator in applications outside its intended use, such as laser welding/cutting, may result in permanent eye injury and vision loss.
Will wearing eye protectors over standard spectacles impact safety?
Eye protectors worn over standard spectacles may transmit impacts, creating a hazard for the wearer. It is recommended to follow the specified safety guidelines to avoid any risks.
Attribute | Value |
---|---|
Type | Air Respirator |
For Use With | 3M Speedglas L-Series, 9000 Series |
Series | Adflo |