Panasonic ENWF9408AZEF 3.3V WiFi Module Evaluation Kit, 2.4 GHz IEEE Std. 802.11 b/g GPIO, SDIO, UART
- RS庫存編號:
- 234-2606
- 製造零件編號:
- ENWF9408AZEF
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 234-2606
- 製造零件編號:
- ENWF9408AZEF
- 製造商:
- Panasonic
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Panasonic MX evaluation kit includes the Wandboard with i.MX 6, imaged SD Card, SD to Micro SD adapter, PAN9028 mSDIO-Adapter (ENWF9401AWEF), Power Supply Cable for the Wi-Fi 5 Dual Band 2.4/5 GHz and Bluetooth Combo module.
Supports module band 2.4 GHz and 5 GHz
TX Current consumption 320 mA
RX Current consumption 70 mA
Software driver linux
TX Current consumption 320 mA
RX Current consumption 70 mA
Software driver linux
規格
Attribute | Value |
---|---|
Supported Protocol | 2.4 GHz IEEE Std. 802.11 b/g |
Supported Security Standards | 802.11i AES Encryption, CCMP |
Supported Bus Interfaces | GPIO, SDIO, UART |
Supply Voltage | 3.3V |