- RS庫存編號:
- 163-5651
- 製造零件編號:
- 64900621822
- 製造商:
- Wurth Elektronik
1600 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$4.451
單位 | Per unit | Per Bag* |
100 - 400 | HK$4.451 | HK$445.10 |
500 + | HK$4.006 | HK$400.60 |
* 參考價格 |
- RS庫存編號:
- 163-5651
- 製造零件編號:
- 64900621822
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth WR-MPC4 4.20mm Dual Row Panel Mount Male Plug Connector Housing
WR-MPC4 dual row panel mount receptacle style plug housing with a 4.20mm pitch and mounting flanges. These WR-MPC4 dual row panel mount plug connectors are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm male pin contacts and mate with WR-MPC4 4.20mm dual row plug style female receptacle housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4.20mm Wurth WR-MPC4 Series
規格
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | WR-MPC4 |
For Use With | 649000126015, 649049022030, 649800116015, 649849816030, 649900124015, 649949918030, 649x0013722, 649x0813722, 649x0913722 |
Body Orientation | Straight |
Length | 19.2mm |
Width | 10mm |
Housing Material | Nylon |