- RS庫存編號:
- 164-3281
- 製造零件編號:
- 440146-2
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个 (以毎袋:2000)
HK$0.649
單位 | Per unit | Per Bag* |
2000 - 2000 | HK$0.649 | HK$1,298.00 |
4000 - 6000 | HK$0.632 | HK$1,264.00 |
8000 + | HK$0.623 | HK$1,246.00 |
* 參考價格 |
- RS庫存編號:
- 164-3281
- 製造零件編號:
- 440146-2
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity High Performance Interconnects (HPI) Housings
High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity High Performance Interconnects (HPI) Range
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | HPI |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 4.25mm |
Width | 3.95mm |
Housing Material | Thermoplastic |