TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 500 件)*

HK$1,507.50

Add to Basket
選擇或輸入數量
有庫存
  • 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
500 - 500HK$3.015HK$1,507.50
1000 - 1500HK$2.955HK$1,477.50
2000 +HK$2.896HK$1,448.00

* 參考價格

RS庫存編號:
165-0392
Distrelec 貨號:
304-48-302
製造零件編號:
1-1871465-2
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Orientation

Straight

Series

Dynamic 1000

Length

7.6mm

Width

11.3 mm

Standards/Approvals

No

Housing Material

Polyamide

COO (Country of Origin):
CN

TE Connectivity Dynamic 1200 Series Receptacle Housings


These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The Compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during Terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.

The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically

TE Connectivity Dynamic 1000 Series


相关链接