- RS庫存編號:
- 166-7314
- 製造零件編號:
- XHP-2
- 製造商:
- JST
- RS庫存編號:
- 166-7314
- 製造零件編號:
- XHP-2
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
XH Series Contact Housings
The XH Series Housings body material is PA 6 with a rating of UL 94V-0, colour is natural (White).
For XH Series Contacts and Cable Assemblies see stock number 820-1529 typical.
For XH Series Contacts and Cable Assemblies see stock number 820-1529 typical.
Features and Benefits
2.5 mm pitch
6 way connector housing
Single row housing
Mounting height of 9.8 mm
Highly reliable contact at all times
Natural (white) in colour
UL 94V-0 flammability rating
6 way connector housing
Single row housing
Mounting height of 9.8 mm
Highly reliable contact at all times
Natural (white) in colour
UL 94V-0 flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | XHP |
For Use With | XH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 7.3mm |
Width | 5.7mm |
Housing Material | Polyamide |