Amphenol Communications Solutions, 67954 Female Crimp Connector Housing, 2.54mm Pitch, 2 Way, 1 Row Vertical
- RS庫存編號:
- 218-0837
- 製造零件編號:
- 67954-001LF
- 製造商:
- Amphenol Communications Solutions
2460 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 20 )
HK$6.096
單位 | Per unit | Per Pack* |
20 - 240 | HK$6.096 | HK$121.92 |
260 - 480 | HK$5.962 | HK$119.24 |
500 + | HK$5.834 | HK$116.68 |
* 參考價格 |
- RS庫存編號:
- 218-0837
- 製造零件編號:
- 67954-001LF
- 製造商:
- Amphenol Communications Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
PV Mini-Latch Housings
This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.
The Amphenol ICC PV wire-to-board connector system is a versatile and modular system that able to meet all the board-to-board, board to- wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required. It has unique dual-metal PV receptacle contact that ensures durability up to 1000 cycles. It has beryllium copper spring that ensures high normal force at the mating interface. It has polarized mating geometry to prevent mismatching. It has keyed MINI-LATCH housing to provide polarization and prevent mismating.
Unique dual-metal PV receptacle contact
Ensures durability up to 1000 cycles
Beryllium copper spring
High normal force during mating interface
Keyed MINI-LATCH housings
Provide polarization to prevent mismating
Brass contact body
Reliable, gas-tight crimp termination
Choice of three different spring pressures
MINI-LATCH housing
Provides additional retention
Two wall header design and provides mechanical benefits
Ensures durability up to 1000 cycles
Beryllium copper spring
High normal force during mating interface
Keyed MINI-LATCH housings
Provide polarization to prevent mismating
Brass contact body
Reliable, gas-tight crimp termination
Choice of three different spring pressures
MINI-LATCH housing
Provides additional retention
Two wall header design and provides mechanical benefits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm FCI PV Connectors
規格
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | 67954 |
Body Orientation | Vertical |