22-01-2175 - Molex Female Connector Housing - KK 254, 2.54mm Pitch, 17 Way, 1 Row

  • RS庫存編號 670-1658
  • 製造零件編號 22-01-2175
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Molex KK254, Connector Housings - 6471 Series

Molex's KK connector housings form part of the KK connector system, which has been designed into a variety of power and signal applications. The KK connector housings provide a simple and economical method of making multiple connections on to a PCB. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Single Row, wire to board and board to board housings
• Cost effective and versatile solution for protecting a connector
• 2 - 15 way versions
• 2.54 mm pitch
• Straight friction locks prevent accidental disconnection
• Ramp and polarizing ribs
• Accepts KK 0850 and 4809 Series crimp terminals

Approvals

UL (E29179) and CSA (LR 19980)

規格
Attribute Value
Number of Contacts 17
Number of Rows 1
Pitch 2.54mm
Gender Female
Mounting Type Cable Mount
Series KK 254
For Use With KK Connector
Body Orientation Straight
Length 43.64mm
Housing Material Nylon
450 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
HK$ 11.494
(不含稅)
單位
Per unit
Per Pack*
10 - 240
HK$11.494
HK$114.94
250 - 990
HK$10.886
HK$108.86
1000 - 2490
HK$10.529
HK$105.29
2500 - 4990
HK$10.242
HK$102.42
5000 +
HK$10.04
HK$100.40
* 參考價格
包裝方式: