Hirose, DF62 Male Connector Housing, 2.2 mm Pitch, 2 Way, 1 Row Straight

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

HK$36.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 80 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 20HK$3.61HK$36.10
30 - 40HK$3.53HK$35.30
50 +HK$3.44HK$34.40

* 參考價格

包裝方式:
RS庫存編號:
873-5527
製造零件編號:
DF62P-2EP-2.2C
製造商:
Hirose
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hirose

Product Type

Connector Housing

Number of Contacts

2

Number of Rows

1

Pitch

2.2mm

Connector Gender

Male

Mount Type

Panel

For Use With

DF62P Connector Housing

Orientation

Straight

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Series

DF62

Width

11.3mm

Length

16.05mm

COO (Country of Origin):
JP

Hirose 2.2 x 2mm DF62 Series Wire to Wire Plug Connectors


DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp plug housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.

The crimp plug contacts for these DF62 plug housings need to be purchased separately, see stock number 873-5467 and 873-5476 typically.

Crimp plug housings with part numbers pre-fixed with 'DF62P' are panel mounting

For mating connectors see DF62 series crimp socket housings (stock number 873-5509) typically.

Applications:


• Robotic machinery

• Medical devices

• Consumer appliances

• Office equipment

2.2mm Wire to wire, Hirose DF62 Series


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。