- RS庫存編號:
- 909-4256
- 製造零件編號:
- G125-2041096L0
- 製造商:
- HARWIN
- RS庫存編號:
- 909-4256
- 製造零件編號:
- G125-2041096L0
- 製造商:
- HARWIN
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Harwin 1.25mm Gecko Series Crimp Socket Housings
These Gecko series 1.25mm pitch wire to board crimp socket housings have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko crimp sockets feature a rear potting wall for addtional strain relief and can withstand extreme temperatures from -65 to +150°C. Three polarisation points on the crimp housings prevent mis-mating and the number 1 contact position is also marked on the housing.
Contacts for these Gecko crimp housings must be purchased separately see stock number 909-4240 typically
Contacts for these Gecko crimp housings must be purchased separately see stock number 909-4240 typically
Harwin 1.25mm Gecko Series Connectors
規格
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Gecko |
For Use With | Crimp Contacts G125-0010005, Crimp Contacts G125-0020005 |
Body Orientation | Straight |
Length | 8.8mm |
Width | 4.9mm |
Housing Material | Polyamide |