- RS庫存編號:
- 203-3754
- 製造零件編號:
- 6GK1901-1GB01
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 203-3754
- 製造零件編號:
- 6GK1901-1GB01
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Siemens Replacement Blade Cassettes, 132mm Length, 14mm Thickness - 6GK Series - 6GK1901-1GB01
Blunt edges slowing you down? Sharpen up with these replacement blade cassettes for the IE FastConnect wire stripping tool (848-7717) from Siemens. Each pack comes with five 5mm blades to keep you well-stocked during lengthy infrastructure projects. You can use the wire stripper to quickly remove the outer sheath from an Ethernet cable when you need to insert a RJ45 connector. To change the blade, simply open the holding compartment, take out the old cassette and insert the new one. These blade cassettes come in handy in telecommunications installation and maintenance, industrial networking and computer engineering.
Features & Benefits
Length of 132mm and width of 62mm for a precise fit in the FastConnect stripping tool
Thickness of 14mm makes for a robust blade housing
Stripping range between 4 and 8mm when used with the tool for versatile use
Thickness of 14mm makes for a robust blade housing
Stripping range between 4 and 8mm when used with the tool for versatile use
How often should I replace my blade cassettes?
You should change the blade after roughly 1500 uses on cables with PVC outer jackets or after 150 operations working on PUR-jacketed cable types.