- RS庫存編號:
- 205-8543
- 製造零件編號:
- 215326-1021
- 製造商:
- Molex
當前暫無庫存,可於2024/10/25發貨,3 工作日送達。
已增加
單價 个 (以毎袋:25)
HK$12.738
單位 | Per unit | Per Bag* |
25 - 25 | HK$12.738 | HK$318.45 |
50 - 100 | HK$12.484 | HK$312.10 |
125 - 225 | HK$12.234 | HK$305.85 |
250 + | HK$11.989 | HK$299.725 |
* 參考價格 |
- RS庫存編號:
- 205-8543
- 製造零件編號:
- 215326-1021
- 製造商:
- Molex
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The Molex Mini-Fit Jr. 215326 series off-the-shelf single ended discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 150mm
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | Mini-Fit Jr. |
Connector 1 | Mini-Fit Jr. |
Connector 2 | Unterminated |
Series Number | 215326 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 1 Housing Gender | Male |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Tin |