Toko, DEM10050C, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 6.8A Idc
- RS庫存編號:
- 106-0491
- 製造零件編號:
- 1274AS-H-150M=P3
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 106-0491
- 製造零件編號:
- 1274AS-H-150M=P3
- 製造商:
- Toko
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HN
產品詳細資訊
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the top of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
Murata Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 6.8A |
Package/Case | 10050 |
Length | 10mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 10 x 10 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 42.3mΩ |
Series | DEM10050C |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Moulded | Yes |