Wurth, WE-GF, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 110mA Idc Q:40
- RS庫存編號:
- 163-3321
- 製造零件編號:
- 74476620
- 製造商:
- Wurth Elektronik
3500 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 500 )
HK$4.351
單位 | Per unit | Per Reel* |
500 - 2000 | HK$4.351 | HK$2,175.50 |
2500 + | HK$3.916 | HK$1,958.00 |
* 參考價格 |
- RS庫存編號:
- 163-3321
- 製造零件編號:
- 74476620
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Wurth 1210 WE-GF Series High Frequency Chokes
Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 110mA |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.5 x 3.2 x 3.2mm |
Tolerance | ±10% |
Maximum DC Resistance | 8Ω |
Series | WE-GF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 8MHz |
Minimum Quality Factor | 40 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |