- RS庫存編號:
- 532-3976
- 製造零件編號:
- 36502CR36JTDG
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 10 )
HK$2.961
單位 | Per unit | Per Pack* |
10 - 90 | HK$2.961 | HK$29.61 |
100 - 990 | HK$2.872 | HK$28.72 |
1000 - 2490 | HK$2.786 | HK$27.86 |
2500 - 4990 | HK$2.703 | HK$27.03 |
5000 + | HK$2.621 | HK$26.21 |
* 參考價格 |
- RS庫存編號:
- 532-3976
- 製造零件編號:
- 36502CR36JTDG
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 360 nH |
Maximum DC Current | 470mA |
Package/Case | 1008 |
Length | 2.92mm |
Depth | 2.79mm |
Height | 2.1mm |
Dimensions | 2.92 x 2.79 x 2.1mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.1Ω |
Series | 3650 |
Maximum Self Resonant Frequency | 530MHz |
Minimum Quality Factor | 45 |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |