- RS庫存編號:
- 729-6132
- 製造零件編號:
- ELJNCR56JF
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 729-6132
- 製造零件編號:
- ELJNCR56JF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic 1008 ELJNC Series High Frequency Chip Inductors
Panasonic ELJNC chip inductors are constructed from a non-magnetic core that ensures high frequency capability.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Surface mount core-less chip inductors particularly suited to high frequency applications in miniature electronic equipment, e.g. portable phones, pocket alarms and paging equipment.
High Q (quality) factor ensures sharp frequency response
High Q (quality) factor ensures sharp frequency response
規格
Attribute | Value |
---|---|
Inductance | 560 nH |
Maximum DC Current | 120mA |
Package/Case | 2520 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.6mm |
Dimensions | 2.5 x 2 x 1.6mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.7Ω |
Series | ELJNC |
Maximum Self Resonant Frequency | 145MHz |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -20°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |