NIC Components NPIS64D Series Type 64 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 1.3A Idc

  • RS庫存編號 741-9212
  • 製造零件編號 NPIS64D220MTRF
  • 製造商 NIC Components
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

RS Pro Magnetically Shielded Wire Wound Chokes

Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors

規格
Attribute Value
Inductance 22 μH
Maximum DC Current 1.3A
Package/Case 64
Length 6.6mm
Depth 6.6mm
Height 4mm
Dimensions 6.6 x 6.6 x 4mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 96mΩ
Series NPIS64D
Minimum Operating Temperature -55°C
Inductor Construction Wire-Wound
Maximum Operating Temperature +125°C
此為已停產產品