TDK, VLS-E, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 2.2A Idc
- RS庫存編號:
- 787-0477
- 製造零件編號:
- VLS4012ET-2R2M
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 787-0477
- 製造零件編號:
- VLS4012ET-2R2M
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
VLS-E series Shielded Magnetic Power Choke
Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.
Features and Benefits:
The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting
High magnetic shield construction and compatible with high density mounting
Applications:
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules
TDK Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 2.2A |
Package/Case | 4 x 4 |
Length | 4mm |
Depth | 4mm |
Height | 1.2mm |
Dimensions | 4 x 4 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 81mΩ |
Series | VLS-E |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |