Toko, DEM8030C, 8030 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 1.6A Idc
- RS庫存編號:
- 824-4863
- 製造零件編號:
- 1273AS-H-330M
- 製造商:
- Toko
此產品已停售
- RS庫存編號:
- 824-4863
- 製造零件編號:
- 1273AS-H-330M
- 製造商:
- Toko
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
DEM8030C Series Magnetically Shielded Ferrite Inductors
DEM8030C series magnetically shielded SMD 8 x 8mm ferrite inductors with a low profile height of 3mm and inductance ranges from 1.5 to 47μH. These DEM8030C ferrite inductors have a low DC resistance and are suitable for large currents.
Toko Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 1.6A |
Package/Case | 8030 |
Length | 8mm |
Depth | 8mm |
Height | 3mm |
Dimensions | 8 x 8 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 174mΩ |
Series | DEM8030C |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | +20°C |