- RS庫存編號:
- 863-7635
- 製造零件編號:
- 2-2176221-6
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 863-7635
- 製造零件編號:
- 2-2176221-6
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE 0603 3671 Series SMD High Frequency Chip Inductors
This series of 3671 chip inductors are highly reliable and versatile range of ceramic chip inductors to meet high frequency design requirements.
Features and Benefits:
The 3671 chip inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes
Operating Temperature Range: -55℃ to +125℃
Applications:
Cellular phones, WLAN and High Speed Communication Devices.
規格
Attribute | Value |
---|---|
Inductance | 150 nH |
Maximum DC Current | 300mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Series | 3671 |
Inductor Construction | Wire-Wound |