- RS庫存編號:
- 134-0385
- 製造零件編號:
- 7265.NGWG.W
- 製造商:
- Intel
此產品已停售
- RS庫存編號:
- 134-0385
- 製造零件編號:
- 7265.NGWG.W
- 製造商:
- Intel
產品概覽和技術數據資料表
法例與合規
豁免
產品詳細資訊
Intel Dual Band Wireless-AC adapters 802.11ac
The Intel Dual Band Wireless AC 7265 Dual Band (WiFi + Bluetooth) adapter lets you move at the speed of life with faster speeds, higher capacity, broader coverage and longer battery life. Combined with a 5th generation Intel Core processors and exceptional Intel wireless innovations, the Intel Dual Band Wireless AC 7265 dramatically reshapes your connected experience at home, work or on the go by giving faster WiFi speeds, better wireless connectivity for streaming, conferencing, gaming, uploading or downloading and a longer battery life.
Features and Benefits:
802.11ac, Dual Band
Bluetooth 4.0 Smart Ready
Intel® Power Optimizer2
Bluetooth 4.0 Smart Ready
Intel® Power Optimizer2
FAQs:
What does Wireless AC mean?
802.11ac is the latest in wireless networking standard that gives you faster wireless speed on the 5 GHz band. This means that you can enjoy clear, smooth streaming HD video from your favourite websites and services, lag-free online gaming, and clear audio and video calls over the Internet. Wireless AC gives you the smooth, lightning-fast performance you need to get the most out of your Internet connection.
What does WPS mean?
Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Intel 7265 will automatically set up the wireless connection with a robust WPA data encryption.
WLAN (Wireless Local Area Network) - Intel
規格
Attribute | Value |
---|---|
Interface | PCIe |
Wireless Connectivity | WiFi |
WiFi Rating | AC7265 |
WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5GHz |
Wireless Data Rate | 867Mbit/s |
Security Protocols | WPA, WPA2, WPS |