Pycom G01 3.3V BLE/LTE/WiFi Module, Bluetooth Low Energy (BLE), LTE, WiFi I2C, I2S, SPI, UART

  • RS庫存編號 144-6582
  • 製造零件編號 Pycom G01
  • 製造商 Pycom
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Pycom G01 Gpy OEM Module

The Pycom G01 is a triple network module for LTE-M, WiFi and Bluetooth Low Energy (BLE). The G01 module also features a Pycom triple-bearer MicroPython-enabled microcontroller, and is the ideal platform for your IOT applications. The G01 module is easy to integrate into your designs.
Alternatively, mount the G01 module onto the OEM Reference Board (144-6583) to enable further prototyping and development. With the OEM Reference Board, you can mount the G01 module straight out of the box.

Features and Benefits:
LTE-M, WiFi and BLE module
ESP32 MCU and WiFi/Bluetooth 4.2 radio
1KM WiFi Range
8MB Flash memory
Low power usage
LTE-M: 34 bands supported from 699 MHz to 2690 MHz
Interfaces: 2 x UART, 2 x SPI, I2S, microSD card
3.3 V voltage input

WLAN (WiFi) - Pycom

規格
Attribute Value
Supported Protocol Bluetooth Low Energy (BLE), LTE, WiFi
Supported Security Standards AES, SSL, TLS, WPA
Supported Bus Interfaces I2C, I2S, SPI, UART
Supply Voltage 3.3V
Dimensions 40 x 16 x 2.7mm
Height 2.7mm
Length 40mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Width 16mm
當前暫無庫存,可於2019/12/16發貨,3 工作日送達。
單價 個 (在毎卷:250)
HK$ 440.104
(不含稅)
單位
Per unit
Per Reel*
250 +
HK$440.104
HK$110,026.00
* 參考價格