- RS庫存編號:
- 529-129
- 製造商:
- RS PRO
- RS庫存編號:
- 529-129
- 製造商:
- RS PRO
法例與合規
不適用
產品詳細資訊
RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc-Plated, No. 8 Thread, 1-1/2 in Length
Use this RS PRO Pozidriv screw to make a secure join between two pieces of timber. It's suitable for a range of woodworking projects, particularly when making wooden items that call for high strength joins.
To prevent slippage when tightening, the screw's head is designed to firmly hold your screwdriver in place. It's also able to withstand heavy forces and potential movement without compromising the integrity of your joints. For ease of use, the screw's tapered body and pointed tip are designed to help the screw cut its own thread as you insert it. It comes with a countersunk head for a flush surface fit, reducing the risk that you'll snag your clothing on exposed screw edges.
A passivated zinc coating protects this fully threaded screw from moisture to stop it from rusting, making it a long-lasting choice. This screw is compatible with chipboard as well as hard and soft wood.
To prevent slippage when tightening, the screw's head is designed to firmly hold your screwdriver in place. It's also able to withstand heavy forces and potential movement without compromising the integrity of your joints. For ease of use, the screw's tapered body and pointed tip are designed to help the screw cut its own thread as you insert it. It comes with a countersunk head for a flush surface fit, reducing the risk that you'll snag your clothing on exposed screw edges.
A passivated zinc coating protects this fully threaded screw from moisture to stop it from rusting, making it a long-lasting choice. This screw is compatible with chipboard as well as hard and soft wood.
Features and Benefits
- Pozidriv drive type
- Bright zinc-plated finish
- Countersunk head shape
- Length of 1-1/2 in
- Steel material
- No. 8 thread size
規格
Attribute | Value |
---|---|
Thread Size | No. 8 |
Length Imperial | 1.1/2in |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Bright Zinc Plated |