UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 4mm Thread, 70mm Length
- RS庫存編號:
- 145-6471
- 製造零件編號:
- ZZV60233CE
- 製造商:
- UNIFIX VORTEX
當前暫無庫存,可於2024/5/1發貨,3 工作日送達。
已增加
單價 个 (以毎盒:200)
HK$0.462
單位 | Per unit | Per Box* |
200 + | HK$0.462 | HK$92.40 |
* 參考價格 |
- RS庫存編號:
- 145-6471
- 製造零件編號:
- ZZV60233CE
- 製造商:
- UNIFIX VORTEX
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 4 x 70 mm
Can be used on a range of materials
Can be used on a range of materials
規格
Attribute | Value |
---|---|
Thread Size | 4mm |
Length Metric | 70mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |