- RS庫存編號:
- 135-7323
- 製造零件編號:
- OL254
- 製造商:
- Treston Ltd
此產品已停售
- RS庫存編號:
- 135-7323
- 製造零件編號:
- OL254
- 製造商:
- Treston Ltd
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FI
產品詳細資訊
Workbench Overlight OL254
Asymmetric lighting designed for use with moving machinery. Flicker free tubes that provide minimal shadow. Manufactured with anodised aluminium frame with anti-dazzle screen. The overlight OL254 features a continuously adjustable lighting angle, switch and 3 m cable. Isolated from the workbench and can be mounted on all lamp mounts produced by Treston. Suitable for use with all work benches, see datasheet for details.
Features and Benefits
Lamp power 2 x 54 W
Illuminance 1200 lx (1 meter)
Input power 108 W
Input voltage 230 V
Input frequency 50 Hz
Enclosure protection IP20
Power cord 3 meters with Schuko-plug
Shelving Accessories
規格
Attribute | Value |
---|---|
For Use With | Workshop Bench |