- RS庫存編號:
- 842-8162
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 842-8162
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS Portable 30W LED Task Light
This 30W LED task light is supplied with a 3m lead, and is ideal for use on site due to its durable die cast body. This task light is also cool to run and eliminates fire and burn hazards associated with halogen site lighting.
Super bright LED – Daylight (6000K)
Die cast aluminium body with steel stand
Tiltable head and carry handle
Protective rubber trim
Can be used with S1020 tripod
3m cable length
Rated life of 30,000 hours
Voltage 110V∼ 50Hz
Lamp Type SMD LED
Wattage 24W
Colour Temperature 6000K
Lumen Output 2000lm
IP44 rated
Die cast aluminium body with steel stand
Tiltable head and carry handle
Protective rubber trim
Can be used with S1020 tripod
3m cable length
Rated life of 30,000 hours
Voltage 110V∼ 50Hz
Lamp Type SMD LED
Wattage 24W
Colour Temperature 6000K
Lumen Output 2000lm
IP44 rated
規格
Attribute | Value |
---|---|
Type | Industrial Site Light |
Lamp Type | LED |
Wattage | 24 W |
Voltage Rating | 110 V |
IP Rating | IP44 |
Case Material | Die Cast Aluminium |
Height | 305mm |
Length | 160 mm |
Width | 235 mm |
Lamp Supplied | Yes |
EU Energy Efficiency Rating | A |