Snickers Craftsman Black Men's Cotton, Polyester Trousers Imperial Waist 33in

  • RS庫存編號 144-6153
  • 製造零件編號 32130404148
  • 製造商 Snickers
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): VN
產品詳細資訊

Turn down the heat. Wear these amazing work trousers made of super-light yet durable rip-stop fabric. Count on advanced cut, superior Cordura® reinforced knee protection and a range of pockets, including holster pockets

Advanced cut with Twisted Leg™ design and Snickers Workwear Gusset™ in crotch for outstanding working comfort with every move
Tough Cordura® reinforcements at the knees and inside the holster pockets for extra durability
Kneepad pockets designed for the KneeGuard™ positioning system for superior knee protection
Easy-to-access leg cargo pocket with separate mobile phone compartment and four pen/tool compartments
Smart ruler pocket design with loose front corner for improved functionality and freedom of movement

規格
Attribute Value
Style Trousers
Gender Men
Waist Size 88cm
Leg Length 88cm
Material Cotton, Polyester
Knee Pad Pocket Yes
Waist Size Imperial 33in
Series Craftsman
Colour Black
Leg Length Imperial 35in
Leg Length Metric 89cm
此產品已停售