- RS庫存編號:
- 188-1903
- 製造零件編號:
- SA24/7S YLN 38
- 製造商:
- Dickies
此產品已停售
- RS庫存編號:
- 188-1903
- 製造零件編號:
- SA24/7S YLN 38
- 製造商:
- Dickies
法例與合規
不適用
產品詳細資訊
The Dickies Everyday Hi Vis Trousers feature bottom-loading knee pad pouches for protection, multiple pockets (including a phone pocket) and button fastening on the waistband for added comfort.
Bottom loading knee pad pouches
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
規格
Attribute | Value |
---|---|
Colour | Yellow/Navy |
Waist Size | 38in |
Style | Trousers |
Leg Length | 29in |
Series | Everyday |
Knee Pad Pocket | Yes |