- RS庫存編號:
- 878-6866
- 製造零件編號:
- TA3MLX
- 製造商:
- Switchcraft
此產品已停售
- RS庫存編號:
- 878-6866
- 製造零件編號:
- TA3MLX
- 製造商:
- Switchcraft
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
規格
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black |
Contact Plating | Silver |
Housing Material | Copper Alloy |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |