- RS庫存編號:
- 181-1715
- 製造零件編號:
- 470041YY GE321
- 製造商:
- Alpha Wire
6 現貨庫存,可於3工作日發貨。
已增加
單價 毎卷:50 米
HK$1,720.90
Reel(s) | Per Reel | Per Metre* |
1 + | HK$1,720.90 | HK$34.418 |
* 參考價格 |
- RS庫存編號:
- 181-1715
- 製造零件編號:
- 470041YY GE321
- 製造商:
- Alpha Wire
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
規格
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 6.58mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V |
Conductor Material | Bare Copper |
Insulation Material | PVC |
Minimum Bend Radius | 4 x D mm (Dynamic), 10 x D mm (Static) |
Core Strands | 30/0.20 mm |
Conductor Resistance | 19.5 Ω/km @ 20°C |