- RS庫存編號:
- 619-5283
- 製造零件編號:
- YYND04.0150
- 製造商:
- Belden
此產品已停售
- RS庫存編號:
- 619-5283
- 製造零件編號:
- YYND04.0150
- 製造商:
- Belden
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
PVC jacket
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
規格
Attribute | Value |
---|---|
Series | Belden YY |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 8.35mm |
Sheath Material | Polyvinyl Chloride PVC |
Conductor Resistance | 13.3 Ω/km |
Insulation Material | PVC |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | 10 x Diameter |
Current Rating | 16 A |
Maximum Operating Temperature | +70°C |
Oil Resistant | No |
Minimum Operating Temperature | -30°C |
Filler Material | PVC |
Core Strands | 30/0.25 mm |