- RS庫存編號:
- 509-746
- 製造零件編號:
- BZV85-C36,113
- 製造商:
- Nexperia
此產品已停售
- RS庫存編號:
- 509-746
- 製造零件編號:
- BZV85-C36,113
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 4.8 x 2.6 x 2.6mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | 33.55mV/°C |