- RS庫存編號:
- 145-3331
- 製造零件編號:
- BZX84B5V1LT1G
- 製造商:
- onsemi
當前暫無庫存,可於2024/5/24發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$0.242
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$0.242 | HK$726.00 |
6000 - 9000 | HK$0.235 | HK$705.00 |
12000 + | HK$0.228 | HK$684.00 |
* 參考價格 |
- RS庫存編號:
- 145-3331
- 製造零件編號:
- BZX84B5V1LT1G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 2.9 x 1.3 x 0.94mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -0.75mV/°C |