- RS庫存編號:
- 165-5034
- 製造零件編號:
- Z1SMA62 TRTB
- 製造商:
- Fagor Electronica
- RS庫存編號:
- 165-5034
- 製造零件編號:
- Z1SMA62 TRTB
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Zener Diodes 1.3W SMT, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fagor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 62V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3.25 W |
Package Type | DO-214AC (SMA) |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 5.1 x 2.6 x 2mm |
Typical Voltage Temperature Coefficient | +0.105%/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 1V |
Forward Current | 0.5A |