- RS庫存編號:
- 168-3397
- 製造零件編號:
- DZ2J075M0L
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 168-3397
- 製造零件編號:
- DZ2J075M0L
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B
Low noise type
Surface Mount case: SMini2-F5-B
Zener Diodes, Panasonic
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 7.5V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SMini2 F5 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 3.9mV/°C |