- RS庫存編號:
- 168-3627
- 製造零件編號:
- DZ2S150M0L
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 168-3627
- 製造零件編號:
- DZ2S150M0L
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Zener Diodes 150mW, DZ2S Series, Panasonic
Zener Diodes, Panasonic
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Package Type | SSMini2 F5 B |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.2 x 0.8 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 13.4mV/°C |