- RS庫存編號:
- 170-3991
- 製造零件編號:
- BZT52C47S RR
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 170-3991
- 製造零件編號:
- BZT52C47S RR
- 製造商:
- Taiwan Semiconductor
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Zener Diodes 200mW, BZT52C...S Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 47V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 170Ω |
Maximum Reverse Leakage Current | 45nA |
Dimensions | 1.8 x 1.35 x 1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |