Nexperia, 4.3V Zener Diode 365 mW SMT DFN1006BD-2
- RS庫存編號:
- 243-4561
- 製造零件編號:
- BZX8850S-C4V3YL
- 製造商:
- Nexperia
可享批量折扣
小計(1 包,共 25 件)*
HK$41.40
訂單超過 HK$250.00 免費送貨
有庫存
- 10,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 475 | HK$1.656 | HK$41.40 |
| 500 - 975 | HK$1.616 | HK$40.40 |
| 1000 - 2475 | HK$1.576 | HK$39.40 |
| 2500 - 4975 | HK$1.54 | HK$38.50 |
| 5000 + | HK$1.504 | HK$37.60 |
* 參考價格
- RS庫存編號:
- 243-4561
- 製造零件編號:
- BZX8850S-C4V3YL
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.3V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 365 mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.3V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 365 mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Nexperia, 4.3V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 62V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 6.2V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 10V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 12V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 7.5V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 5.1V Zener Diode 365 mW SMT DFN1006BD-2